MMBZ5256B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,570
Unit Price: ¥22.00000
Datasheet

Similar


onsemi
In Stock: 127,114
Unit Price: ¥6.31885
Datasheet

Similar


onsemi
In Stock: 2,747
Unit Price: ¥22.00000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3,970
Unit Price: ¥20.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥4.04833
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,724
Unit Price: ¥20.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥7.01133
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥11.23343
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15,874
Unit Price: ¥56.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥7.81633
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥10.72767
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥5.12933
Datasheet
Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5256B

DigiKey Part Number
MMBZ5256BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5256B
Description
DIODE ZENER 30V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 30 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5256B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
49 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types