


ML4826CP2 | |
|---|---|
DigiKey Part Number | ML4826CP2-ND |
Manufacturer | |
Manufacturer Product Number | ML4826CP2 |
Description | IC PFC CTR AV CURR 190KHZ 20DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 190kHz 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ML4826CP2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Average Current | |
Frequency - Switching | 190kHz | |
Current - Startup | 700 µA | |
Voltage - Supply | 10.5V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

