
MCA231 | |
|---|---|
DigiKey Part Number | MCA231QT-ND |
Manufacturer | |
Manufacturer Product Number | MCA231 |
Description | OPTOISOLTR 4.4KV 1CH DARL 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4400Vrms 1 Channel 6-DIP |
EDA/CAD Models | MCA231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 4400Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |


