MC7824ACT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 787
Unit Price: ¥101.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,621
Unit Price: ¥104.00000
Datasheet

Similar


STMicroelectronics
In Stock: 6,231
Unit Price: ¥108.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,000
Unit Price: ¥100.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,256
Unit Price: ¥166.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,207
Unit Price: ¥112.15839
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7824ACT

DigiKey Part Number
MC7824ACT-ND
Manufacturer
Manufacturer Product Number
MC7824ACT
Description
IC REG LINEAR 24V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7824ACT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
61dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes