MC74VHCT244AMELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,049
Unit Price: ¥148.00000
Datasheet

Direct


Texas Instruments
In Stock: 1,672
Unit Price: ¥153.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,780
Unit Price: ¥183.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,900
Unit Price: ¥125.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,501
Unit Price: ¥367.00000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT244AMELG

DigiKey Part Number
MC74VHCT244AMELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT244AMELG
Description
IC BUFF NON-INVERT 5.5V SOEIAJ20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36,000In Stock
Ships from Rochester Electronics, LLC