MC74VHCT139ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3,469
Unit Price: ¥207.00000
Datasheet

Direct


Texas Instruments
In Stock: 4,406
Unit Price: ¥57.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥57.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥31.27880
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24,484
Unit Price: ¥148.44951
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

MC74VHCT139ADR2

DigiKey Part Number
MC74VHCT139ADR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHCT139ADR2
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT139ADR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,485 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,485In Stock
Ships from Rochester Electronics, LLC