
MC74VHC259DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC259DTR2GTR-ND - Tape & Reel (TR) 488-MC74VHC259DTR2GCT-ND - Cut Tape (CT) 488-MC74VHC259DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC259DTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC259DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥73.60000 | ¥736 |
| 25 | ¥65.96000 | ¥1,649 |
| 100 | ¥57.57000 | ¥5,757 |
| 250 | ¥53.56000 | ¥13,390 |
| 500 | ¥51.15200 | ¥25,576 |
| 1,000 | ¥50.09000 | ¥50,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥47.07160 | ¥117,679 |
| 5,000 | ¥45.80880 | ¥229,044 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

