
NCV78723MW5AR2G | |
|---|---|
DigiKey Part Number | 488-NCV78723MW5AR2GTR-ND - Tape & Reel (TR) 488-NCV78723MW5AR2GCT-ND - Cut Tape (CT) 488-NCV78723MW5AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78723MW5AR2G |
Description | IC LED DVR REGULATOR 1.9A 24QFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.9A 24-QFNW (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3.3V, 6V | |
Voltage - Supply (Max) | 3.6V, 67V | |
Voltage - Output | 60V | |
Current - Output / Channel | 1.9A | |
Frequency | 10MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFNW (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥826.00000 | ¥826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥361.16260 | ¥1,805,813 |
| Unit Price without JCT: | ¥826.00000 |
|---|---|
| Unit Price with JCT: | ¥908.60000 |

