Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT245ADTR2G-Q

DigiKey Part Number
488-MC74HCT245ADTR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT245ADTR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT245ADTR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT245ADTR2G-Q
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Factory Stock: 40,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥53.20720¥133,018
Manufacturers Standard Package
Unit Price without JCT:¥53.20720
Unit Price with JCT:¥58.52792