MC74ACT541NG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 348
Unit Price: ¥270.00000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 288
Unit Price: ¥164.00000
Datasheet
MC74HC273ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC74HC273ANG
20-DIP

MC74ACT541NG

DigiKey Part Number
MC74ACT541NGOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT541NG
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes