
MC74AC646DWG | |
---|---|
DigiKey Part Number | MC74AC646DWG-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC646DWG |
Description | IC TXRX NON-INVERT 6V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC646DWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥841.00000 | ¥841 |
10 | ¥549.70000 | ¥5,497 |
30 | ¥460.50000 | ¥13,815 |
120 | ¥378.45833 | ¥45,415 |
Unit Price without JCT: | ¥841.00000 |
---|---|
Unit Price with JCT: | ¥925.10000 |