MC74AC157MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,085
Unit Price: ¥100.00000
Datasheet
Multiplexer 4 x 2:1 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC157MELG

DigiKey Part Number
MC74AC157MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC157MELG
Description
IC MULTIPLEXER 4 X 2:1 16-SOEIAJ
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,012 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,012In Stock
Ships from Rochester Electronics, LLC