MC33375ST-2.5T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet
SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223

MC33375ST-2.5T3

DigiKey Part Number
MC33375ST-2.5T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33375ST-2.5T3
Description
IC REG LINEAR 2.5V 300MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MC33375ST-2.5T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99,986 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

99,986In Stock
Ships from Rochester Electronics, LLC