


MC14549BDWR2G | |
|---|---|
DigiKey Part Number | 488-MC14549BDWR2GTR-ND - Tape & Reel (TR) 488-MC14549BDWR2GCT-ND - Cut Tape (CT) 488-MC14549BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14549BDWR2G |
Description | IC REG SUCC APPROX 8BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Successive Approximation 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14549BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Register, Successive Approximation | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥146.70000 | ¥1,467 |
| 25 | ¥132.76000 | ¥3,319 |
| 100 | ¥117.39000 | ¥11,739 |
| 250 | ¥110.08000 | ¥27,520 |
| 500 | ¥106.79000 | ¥53,395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥102.03500 | ¥102,035 |
| 2,000 | ¥99.04600 | ¥198,092 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |

