Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SOIC
16 SOIC Pin View

MC14021BDG

DigiKey Part Number
MC14021BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14021BDG
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14021BDG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Factory Stock: 6,336
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥123.00000¥123
10¥88.10000¥881
48¥74.08333¥3,556
144¥67.36111¥9,700
288¥64.05556¥18,448
528¥61.65530¥32,554
1,008¥59.50694¥59,983
2,544¥57.03498¥145,097
5,040¥55.58075¥280,127
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥123.00000
Unit Price with JCT:¥135.30000