
MC10EP58D | |
|---|---|
DigiKey Part Number | 2156-MC10EP58D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP58D |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ¥514.97826 | ¥47,378 |
| Unit Price without JCT: | ¥514.97826 |
|---|---|
| Unit Price with JCT: | ¥566.47609 |

