Multiplexer 1 x 2:1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP58D

DigiKey Part Number
2156-MC10EP58D-ON-ND
Manufacturer
Manufacturer Product Number
MC10EP58D
Description
IC MULTIPLEXER 1 X 2:1 8-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,929
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ¥15,194 flat rate shipping fee will apply
All prices are in JPY
Tube
QuantityUnit PriceExt Price
92¥514.97826¥47,378
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥514.97826
Unit Price with JCT:¥566.47609