
MC100EPT25DT | |
|---|---|
DigiKey Part Number | 2156-MC100EPT25DT-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100EPT25DT |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT25DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | ECL | |
Output Signal | LVTTL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | ¥514.97826 | ¥47,378 |
| Unit Price without JCT: | ¥514.97826 |
|---|---|
| Unit Price with JCT: | ¥566.47609 |

