
MC100EPT21DTR2G | |
|---|---|
DigiKey Part Number | MC100EPT21DTR2GOSTR-ND - Tape & Reel (TR) MC100EPT21DTR2GOSCT-ND - Cut Tape (CT) MC100EPT21DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT21DTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | CML, LVDS, LVPECL | |
Output Signal | LVTTL, LVCMOS | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,694.00000 | ¥1,694 |
| 10 | ¥1,322.00000 | ¥13,220 |
| 25 | ¥1,229.16000 | ¥30,729 |
| 100 | ¥1,145.02000 | ¥114,502 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥999.63640 | ¥2,499,091 |
| Unit Price without JCT: | ¥1,694.00000 |
|---|---|
| Unit Price with JCT: | ¥1,863.40000 |


