
MC100EP445MNR4G | |
|---|---|
DigiKey Part Number | MC100EP445MNR4GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP445MNR4G |
Description | IC INTERFACE SPECIALIZED 32QFN |
Customer Reference | |
Detailed Description | Data Management Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP445MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Data Management | |
Interface | Differential | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

