
MC100EL16DR2G | |
|---|---|
DigiKey Part Number | 488-MC100EL16DR2GTR-ND - Tape & Reel (TR) 488-MC100EL16DR2GCT-ND - Cut Tape (CT) 488-MC100EL16DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL16DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,181.00000 | ¥1,181 |
| 10 | ¥910.60000 | ¥9,106 |
| 25 | ¥843.16000 | ¥21,079 |
| 100 | ¥768.93000 | ¥76,893 |
| 250 | ¥768.90000 | ¥192,225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥676.14360 | ¥1,690,359 |
| Unit Price without JCT: | ¥1,181.00000 |
|---|---|
| Unit Price with JCT: | ¥1,299.10000 |


