28-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E446FN

DigiKey Part Number
MC100E446FN-ND
Manufacturer
Manufacturer Product Number
MC100E446FN
Description
IC INTERFACE SPECIALIZED 28PLCC
Customer Reference
Detailed Description
Data Management Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
MC100E446FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Data Management
Interface
Differential
Voltage - Supply
4.2V ~ 5.7V
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,695 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,695In Stock
Ships from Rochester Electronics, LLC