



MC74HC153ADR2G | |
|---|---|
DigiKey Part Number | MC74HC153ADR2GOSTR-ND - Tape & Reel (TR) MC74HC153ADR2GOSCT-ND - Cut Tape (CT) MC74HC153ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC153ADR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC153ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥56.60000 | ¥566 |
| 25 | ¥50.48000 | ¥1,262 |
| 100 | ¥43.84000 | ¥4,384 |
| 250 | ¥40.66400 | ¥10,166 |
| 500 | ¥38.75400 | ¥19,377 |
| 1,000 | ¥37.45800 | ¥37,458 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥35.52040 | ¥88,801 |
| 5,000 | ¥34.51960 | ¥172,598 |
| 7,500 | ¥34.01853 | ¥255,139 |
| 12,500 | ¥33.46296 | ¥418,287 |
| 17,500 | ¥33.13863 | ¥579,926 |
| 25,000 | ¥32.82644 | ¥820,661 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |



