MBR10H100CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥163.00000
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥137.42700
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥132.69500
Datasheet

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: ¥132.69500
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥222.00000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10H100CT

DigiKey Part Number
MBR10H100CT-ND
Manufacturer
Manufacturer Product Number
MBR10H100CT
Description
DIODE ARRAY SCHOT 100V 5A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR10H100CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes