
MAX809SN490T1G | |
|---|---|
DigiKey Part Number | MAX809SN490T1GOSTR-ND - Tape & Reel (TR) MAX809SN490T1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX809SN490T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MAX809SN490T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥55.90000 | ¥559 |
| 25 | ¥49.88000 | ¥1,247 |
| 100 | ¥43.34000 | ¥4,334 |
| 250 | ¥40.19200 | ¥10,048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥37.70967 | ¥113,129 |
| 6,000 | ¥34.56700 | ¥207,402 |
| 9,000 | ¥32.97111 | ¥296,740 |
| 15,000 | ¥31.18240 | ¥467,736 |
| 21,000 | ¥30.22952 | ¥634,820 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

