MAN6080 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3,916
Unit Price: ¥757.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAN6080

DigiKey Part Number
MAN6080-ND
Manufacturer
Manufacturer Product Number
MAN6080
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 20mA 0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
MAN6080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.750" H x 0.480" W x 0.315" D (19.05mm x 12.20mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Millicandela Rating
3.9mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes