
LV8483CS-TE-L-H | |
---|---|
DigiKey Part Number | LV8483CS-TE-L-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV8483CS-TE-L-H |
Description | IC MOTOR DRIVER 2.5V-4.5V 10WLP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS I2C 10-WLP (2.47x.97) |
Datasheet | Datasheet |
EDA/CAD Models | LV8483CS-TE-L-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3), Low Side (1) | |
Interface | I2C | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 4.5V | |
Voltage - Load | 2.5V ~ 4.5V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, WLCSP | |
Supplier Device Package | 10-WLP (2.47x.97) | |
Base Product Number |