- Converter, BS/CS Antenna Voltage Regulator IC 2 Output 14-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV5636VH-MPB-H

DigiKey Part Number
LV5636VH-MPB-HOS-ND
Manufacturer
Manufacturer Product Number
LV5636VH-MPB-H
Description
IC REG CONV BS/CS 2OUT 14HSSOP
Customer Reference
Detailed Description
- Converter, BS/CS Antenna Voltage Regulator IC 2 Output 14-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
LV5636VH-MPB-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Converter, BS/CS Antenna
Voltage - Input
8V ~ 23V
Number of Outputs
2
Voltage - Output
Multiple
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width) + 2 Heat Tabs
Supplier Device Package
14-HSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,160 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1,160In Stock
Ships from Rochester Electronics, LLC