LB1973M-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1862MC-AH

DigiKey Part Number
LB1862MC-AHOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB1862MC-AH
Description
IC MOTOR DRVR 3.8V-16.8V 10MFPSK
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 10-MFPSK
EDA/CAD Models
LB1862MC-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
3.8V ~ 16.8V
Voltage - Load
3.8V ~ 16.8V
Operating Temperature
-30°C ~ 90°C (TA)
Mounting Type
Surface Mount
Package / Case
10-LSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MFPSK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.