LB11685AV-W-AH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 253,000
Unit Price: ¥244.85567
Motor Driver Bipolar Parallel 24-SSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB11685AV-W-AH

DigiKey Part Number
LB11685AV-W-AH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB11685AV-W-AH
Description
IC MOTOR DRIVER 4.5V-18V 24SSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 24-SSOP-J
EDA/CAD Models
LB11685AV-W-AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
4.5V ~ 18V
Voltage - Load
4.5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-LSOP (0.220", 5.60mm Width)
Supplier Device Package
24-SSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,795 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,795In Stock
Ships from Rochester Electronics, LLC