
KA4558STU | |
|---|---|
DigiKey Part Number | KA4558STU-ND |
Manufacturer | |
Manufacturer Product Number | KA4558STU |
Description | IC OPAMP GP 2 CIRCUIT 9SIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | KA4558STU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.5mA (x2 Channels) | |
Voltage - Supply Span (Min) | 44 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SSIP Module, 9 Leads, Formed Leads | |
Supplier Device Package | 9-SIP | |
Base Product Number |

