
J109-D26Z | |
---|---|
DigiKey Part Number | J109-D26ZTR-ND - Tape & Reel (TR) J109-D26ZCT-ND - Cut Tape (CT) 488-J109-D26ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J109-D26Z |
Description | JFET N-CH 25V TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 40 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 2 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 12 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥97.00000 | ¥97 |
10 | ¥72.70000 | ¥727 |
100 | ¥48.61000 | ¥4,861 |
500 | ¥37.06200 | ¥18,531 |
1,000 | ¥33.33600 | ¥33,336 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥27.09350 | ¥54,187 |
4,000 | ¥25.63325 | ¥102,533 |
6,000 | ¥24.70050 | ¥148,203 |
10,000 | ¥24.14140 | ¥241,414 |
Unit Price without JCT: | ¥97.00000 |
---|---|
Unit Price with JCT: | ¥106.70000 |