ISL9R18120S3ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,211
Unit Price: ¥239.00000
Datasheet
Diode 1200 V 18A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 18A Surface Mount TO-263 (D2PAK)
TO-263

ISL9R18120S3ST

DigiKey Part Number
ISL9R18120S3STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL9R18120S3ST
Description
DIODE AVALANCHE 1200V 18A TO263
Customer Reference
Detailed Description
Diode 1200 V 18A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
ISL9R18120S3ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
3.3 V @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263 (D2PAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.