HGTP7N60C3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 480
Unit Price: ¥431.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥295.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,594
Unit Price: ¥304.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,156
Unit Price: ¥362.00000
Datasheet
IGBT 600 V 14 A 60 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTP7N60C3D

DigiKey Part Number
HGTP7N60C3D-ND
Manufacturer
Manufacturer Product Number
HGTP7N60C3D
Description
IGBT 600V 14A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 14 A 60 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
56 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 7A
Power - Max
60 W
Switching Energy
165µJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
23 nC
Td (on/off) @ 25°C
-
Test Condition
480V, 7A, 50Ohm, 15V
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable