HGTG30N60B3D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: ¥338.65417
Datasheet

Similar


Infineon Technologies
In Stock: 105
Unit Price: ¥655.00000
Datasheet

Similar


Infineon Technologies
In Stock: 259
Unit Price: ¥652.00000
Datasheet

Similar


Infineon Technologies
In Stock: 5,029
Unit Price: ¥816.00000
Datasheet

Similar


IXYS
In Stock: 607
Unit Price: ¥1,742.00000
Datasheet

Similar


IXYS
In Stock: 547
Unit Price: ¥1,206.00000
Datasheet

Similar


IXYS
In Stock: 6
Unit Price: ¥1,191.00000
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: ¥790.00000
Datasheet

Similar


STMicroelectronics
In Stock: 324
Unit Price: ¥652.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,564
Unit Price: ¥1,362.00000
Datasheet

Similar


STMicroelectronics
In Stock: 269
Unit Price: ¥922.00000
Datasheet
IGBT 600 V 60 A 208 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGTG30N60B3D

DigiKey Part Number
HGTG30N60B3D-ND
Manufacturer
Manufacturer Product Number
HGTG30N60B3D
Description
IGBT 600V 60A TO-247-3
Customer Reference
Detailed Description
IGBT 600 V 60 A 208 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
220 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Power - Max
208 W
Switching Energy
550µJ (on), 680µJ (off)
Input Type
Standard
Gate Charge
170 nC
Td (on/off) @ 25°C
36ns/137ns
Test Condition
480V, 30A, 3Ohm, 15V
Reverse Recovery Time (trr)
55 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes