H11A817D300W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 342
Unit Price: ¥86.00000
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A817D300W

DigiKey Part Number
H11A817D300W-ND
Manufacturer
Manufacturer Product Number
H11A817D300W
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
H11A817D300W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
300% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
2.4µs, 2.4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.400", 10.16mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes