Diode 120 V 15A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV15120V

DigiKey Part Number
FSV15120VTR-ND - Tape & Reel (TR)
FSV15120VCT-ND - Cut Tape (CT)
FSV15120VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV15120V
Description
DIODE SCHOTTKY 120V 15A TO2773
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 120 V 15A Surface Mount TO-277-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
35 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,096
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥159.00000¥159
10¥108.60000¥1,086
100¥108.59000¥10,859
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥101.81040¥509,052
10,000¥97.69650¥976,965
Manufacturers Standard Package
Unit Price without JCT:¥159.00000
Unit Price with JCT:¥174.90000