
FSL3276ALRN | |
|---|---|
DigiKey Part Number | FSL3276ALRN-ND |
Manufacturer | |
Manufacturer Product Number | FSL3276ALRN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 50kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL3276ALRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 8 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 26V | |
Duty Cycle | - | |
Frequency - Switching | 50kHz | |
Power (Watts) | 2.4 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


