Parametric Equivalent



FSBS5CH60 | |
|---|---|
DigiKey Part Number | FSBS5CH60-ND |
Manufacturer | |
Manufacturer Product Number | FSBS5CH60 |
Description | IGBT IPM 600V 5A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 5 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FSBS5CH60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |



