Power Driver Module MOSFET 3 Phase Inverter 500 V 1.1 A 23-PowerSMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase Inverter 500 V 1.1 A 23-PowerSMD Module
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50250US

DigiKey Part Number
488-FSB50250USTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB50250US
Description
MOSFET IPM 500V 1.1A 23-PWRSMD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 1.1 A 23-PowerSMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
MOSFET
Configuration
3 Phase Inverter
Current
1.1 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
450¥390.82000¥175,869
900¥371.81444¥334,633
Manufacturers Standard Package
Unit Price without JCT:¥390.82000
Unit Price with JCT:¥429.90200