
FODM3053R2V-NF098 | |
---|---|
DigiKey Part Number | FODM3053R2V-NF098TR-ND - Tape & Reel (TR) FODM3053R2V-NF098CT-ND - Cut Tape (CT) FODM3053R2V-NF098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3053R2V-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM3053R2V-NF098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥250.00000 | ¥250 |
10 | ¥176.70000 | ¥1,767 |
100 | ¥133.29000 | ¥13,329 |
500 | ¥114.03800 | ¥57,019 |
1,000 | ¥107.75400 | ¥107,754 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥100.89000 | ¥252,225 |
5,000 | ¥96.61200 | ¥483,060 |
7,500 | ¥94.42213 | ¥708,166 |
12,500 | ¥91.95168 | ¥1,149,396 |
17,500 | ¥90.48400 | ¥1,583,470 |
Unit Price without JCT: | ¥250.00000 |
---|---|
Unit Price with JCT: | ¥275.00000 |