
FOD2743BSDV | |
---|---|
DigiKey Part Number | FOD2743BSDVTR-ND - Tape & Reel (TR) FOD2743BSDVCT-ND - Cut Tape (CT) FOD2743BSDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2743BSDV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743BSDV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 100% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.07V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥340.00000 | ¥340 |
10 | ¥244.00000 | ¥2,440 |
100 | ¥186.76000 | ¥18,676 |
500 | ¥161.49400 | ¥80,747 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥153.25300 | ¥153,253 |
2,000 | ¥146.27250 | ¥292,545 |
3,000 | ¥142.69733 | ¥428,092 |
5,000 | ¥138.66240 | ¥693,312 |
7,000 | ¥136.26514 | ¥953,856 |
10,000 | ¥133.92740 | ¥1,339,274 |
Unit Price without JCT: | ¥340.00000 |
---|---|
Unit Price with JCT: | ¥374.00000 |