FOD260LT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD260LT

DigiKey Part Number
FOD260LT-ND
Manufacturer
Manufacturer Product Number
FOD260LT
Description
OPTOISOLTR 5KV OPEN COLL 8-MDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
FOD260LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
22ns, 3ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable