


FGD3040G2-F085C | |
|---|---|
DigiKey Part Number | 488-FGD3040G2-F085CTR-ND - Tape & Reel (TR) 488-FGD3040G2-F085CCT-ND - Cut Tape (CT) 488-FGD3040G2-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3040G2-F085C |
Description | IGBT 400V 41A TO-252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 41 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector (Ic) (Max) | 41 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 21 nC | |
Td (on/off) @ 25°C | 0.9µs/4.8µs | |
Test Condition | 300V, 6.5A, 1000Ohm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥337.00000 | ¥337 |
| 10 | ¥215.50000 | ¥2,155 |
| 100 | ¥145.65000 | ¥14,565 |
| 500 | ¥115.76200 | ¥57,881 |
| 1,000 | ¥109.12500 | ¥109,125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥95.74720 | ¥239,368 |
| 5,000 | ¥89.32060 | ¥446,603 |
| 7,500 | ¥89.15427 | ¥668,657 |
| Unit Price without JCT: | ¥337.00000 |
|---|---|
| Unit Price with JCT: | ¥370.70000 |

