
FEBFSEZ1317WA_CH310V3 | |
|---|---|
DigiKey Part Number | FEBFSEZ1317WA_CH310V3-ND |
Manufacturer | |
Manufacturer Product Number | FEBFSEZ1317WA_CH310V3 |
Description | EVAL BOARD FOR FSEZ1317WA |
Customer Reference | |
Detailed Description | FSEZ1317WA - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Category | Voltage - Output 5V |
Manufacturer onsemi | Current - Output 700mA |
Packaging Box | Voltage - Input 90 ~ 264 VAC |
Part Status Obsolete | Regulator Topology Flyback |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part FSEZ1317WA |
Power - Output 3.5W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL7733AMX | onsemi | 5,551 | FL7733AMXCT-ND | ¥171.00000 | Similar |


