FDMS8670S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,349
Unit Price: ¥131.00000
Datasheet

Similar


Infineon Technologies
In Stock: 2,973
Unit Price: ¥202.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1,916
Unit Price: ¥187.00000
Datasheet

Similar


Texas Instruments
In Stock: 5,830
Unit Price: ¥323.00000
Datasheet

Similar


Texas Instruments
In Stock: 12,920
Unit Price: ¥393.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥282.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,284
Unit Price: ¥312.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥446.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,687
Unit Price: ¥197.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,350
Unit Price: ¥401.00000
Datasheet
N-Channel 30 V 20A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 20A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8670S

DigiKey Part Number
FDMS8670STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8670S
Description
MOSFET N-CH 30V 20A/42A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 42A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable