


FDMC012N03 | |
|---|---|
DigiKey Part Number | FDMC012N03TR-ND - Tape & Reel (TR) FDMC012N03CT-ND - Cut Tape (CT) FDMC012N03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC012N03 |
Description | MOSFET N-CH 30V 35A/185A POWER33 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Ta), 185A (Tc) 2.3W (Ta), 64W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8183 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 64W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.23mOhm @ 35A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK03M5DNS-00#J5 | Renesas Electronics Corporation | 7,826 | RJK03M5DNS-00#J5CT-ND | ¥314.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥698.00000 | ¥698 |
| 10 | ¥457.50000 | ¥4,575 |
| 100 | ¥321.19000 | ¥32,119 |
| 500 | ¥268.17400 | ¥134,087 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥91.04533 | ¥273,136 |
| 6,000 | ¥85.93867 | ¥515,632 |
| Unit Price without JCT: | ¥698.00000 |
|---|---|
| Unit Price with JCT: | ¥767.80000 |



