N-Channel 150 V 2.8A (Ta), 14A (Tc) 65W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 2.8A (Ta), 14A (Tc) 65W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD120AN15A0

DigiKey Part Number
FDD120AN15A0TR-ND - Tape & Reel (TR)
FDD120AN15A0CT-ND - Cut Tape (CT)
FDD120AN15A0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD120AN15A0
Description
MOSFET N-CH 150V 2.8A/14A DPAK
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 2.8A (Ta), 14A (Tc) 65W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD120AN15A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
770 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,696
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥249.00000¥249
10¥157.50000¥1,575
100¥104.41000¥10,441
500¥81.64400¥40,822
1,000¥74.31200¥74,312
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥62.03120¥155,078
5,000¥57.44680¥287,234
Manufacturers Standard Package
Unit Price without JCT:¥249.00000
Unit Price with JCT:¥273.90000