
FCP850N80Z | |
|---|---|
DigiKey Part Number | FCP850N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCP850N80Z |
Description | MOSFET N-CH 800V 8A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 136W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCP850N80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1315 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥595.00000 | ¥595 |
| 10 | ¥389.30000 | ¥3,893 |
| 100 | ¥271.88000 | ¥27,188 |
| 800 | ¥210.50000 | ¥168,400 |
| 1,600 | ¥196.18000 | ¥313,888 |
| 2,400 | ¥194.08708 | ¥465,809 |
| Unit Price without JCT: | ¥595.00000 |
|---|---|
| Unit Price with JCT: | ¥654.50000 |

