Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCPF190N60E-F152 | |
|---|---|
DigiKey Part Number | FCPF190N60E-F152-ND |
Manufacturer | |
Manufacturer Product Number | FCPF190N60E-F152 |
Description | MOSFET N-CH 600V TO-220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.6A (Tc) 39W (Tc) Through Hole TO-220F-3 |
EDA/CAD Models | FCPF190N60E-F152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3175 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |










